Amphenol FCI Millipacs® 2mm Hard Metric Accessories

Amphenol FCI Millipacs® 2mm Hard Metric Accessories are compatible with the Millipacs 2mm Hard Metric connectors and receptacles. These accessories increase the usability and flexibility of the connector systems. The Amphenol FCI MIllipacs Accessories line-up includes 5- and 8-row board-to-board and cable-to-board shrouds, guiding pins, mating right-angle sockets, coding keys, and power contacts.

Applications

  • Communications
    • High speed / high bandwidth data communication
    • Communications IP, internet backbone
    • Routers
    • Base stations
    • Wireless base stations
    • Transmission, access systems
  • Data
    • Servers
    • Storage units
  • Medical
    • MRI scanners
    • Diagnostic equipment
  • Industrial and automation
    • Data acquisition systems for test and measurement
    • Railway traffic management and control systems
    • Control systems for process
    • Energy and power industries
    • In-flight entertainment and communication for avionics
    • Digital image processing
    • Radar
    • Sonar systems
    • Unmanned aerial vehicles (UAV)

Shrouds

Amphenol FCI Millipacs® 2mm Hard Metric Accessories

FCI offers 5- and 8-row board-to-board and cable-to-board shrouds of all types. Shrouds with a cable latch lock feature are also available.

Features
        •   Shroud retention by forced-fitting with the long tails of the vertical headers/receptacles for RPU applications with no hardware required
        •   Optional latch lock allows mating compatibility with cable connectors for I/O applications
        •   Integrated multipurpose center for polarization, guiding, and coding offers easy guiding and visual identification to prevent mismating
        •   Stand-off for different shroud heights offers flexibility on backplane thickness

Guiding Pins

Amphenol FCI Millipacs® 2mm Hard Metric Accessories

Guiding pins and mating right-angle sockets are suitable for standard Hardmetric configurations. The HM2G series guiding pins can be integrated into the connector system or as a standalone.

Features
        •   Early capture of Daughter Card helps to align the connectors while mating and prevents damage to contact pins and connector housings
        •   Stand-alone system can be used at any location within a connector configuration

Coding Keys

Amphenol FCI Millipacs® 2mm Hard Metric Accessories

Coding keys are clicked into the multipurpose center of the header and receptacle connectors to prevent the incorrect insertion of cards into a system. Each coding key has a different bright and pre-defined color to make for easy visual identification and differentiation.

Features
        •   Polarization prevents incorrect insertion of PCBs and daughter cards
        •   Well-defined colors offer easy identification

Power Contacts

Amphenol FCI Millipacs® 2mm Hard Metric Accessories

Power contacts are available in a wide variety of styles for crimp, dip, hand-solder, or press-fit connections. Header contacts are available under PN "RM" series and mating receptacle contacts under PN "RC" series.

Features
        •   High precision contacts maximize durability performance
        •   Outer retention locking spring offers adequate locking and positioning of contacts to connector housing

Published: 2017-03-03 | Updated: 2022-08-26