Amphenol i2s VSP Oil Pressure Sensors
Amphenol i2s VSP Oil Pressure Sensors measure absolute or relative pressure in a nominal pressure range of up to 600 bar. These sensors feature a robust and submersible design, making them suitable for oil pressure applications in motor and commercial vehicles. The components offer precise and stable measurements at temperatures up to +150°C. Amphenol i2s VSP Oil Pressure Sensors comply with the high current electromagnetic compatibility (EMC) and electrostatic discharge (ESD) standards applicable in the automobile industry.Features
- Submersible, oil-proof version available
- Compatible with standard oils used in automotive industries
- Suitable for applications with limited installation space
- Lightweight aluminum housing option
- For use at temperatures up to +150°C
- Reliable, stable measurements over entire life cycle
- Simple and flexible integration into existing systems
- Complies with high current EMC and ESD standards applicable in automobile industries
- High-precision version available
Applications
- Oil pressure applications in motor and commercial vehicles
- Braking systems
- Powertrain
- Measurement and testing technology
Dimensions
Published: 2020-03-30
| Updated: 2025-04-14