Amphenol Procom ProNexus Plus Antennas

Amphenol Procom ProNexus Plus Antennas are 8x8 MIMO LTE and 6x5 MIMO Wi-Fi® antennas for fixed and mobile applications, engineered for 5G and GB class LTE routers. These antennas cover up to 7.2GHz frequency and feature right-hand circular polarization, a built-in high gain, low noise amplifier, DC supply via GNSS RR-connector, and full hemispherical coverage for the GNSS antennas. The built-in 8x8 MIMO LTE antenna covers 617MHz to 960MHz and 1710MHz to 7.2GHz ranges, while the 6x6 MIMO Wi-Fi 6E GNSS antenna is designed for GPS L1, Glonass, Beidou, and Galileo. ProNexus Plus antennas cover 4G, GNSS, and 5G cellular bands. Amphenol Procom ProNexus Plus Antennas have an IP69 ingress protection rating, IK10-rated enclosure, and a 3VDC to 15VDC range for GNSS supply.

Features

  • Built-in 8x8 MIMO LTE antenna
  • 6x6 MIMO Wi-Fi 6E GNSS antenna
  • Multiple technologies and multiband routers
  • Covers 4G, GNSS, and 5G cellular bands
  • Full hemispherical coverage for GNSS antennas
  • Right-hand circular polarization
  • Built-in high gain, low noise amplifier
  • DC supply via GNSS RF-connector

Specifications

  • 8x8 MIMO Frequency Range
    • 617MHz to 960MHz
    • 1710MHz to 7.2GHz
  • Wi-Fi 6x6 MIMO Frequency Range
    • 2.4GHz to 2500GHz
    • 4.9GHz to 7.2GHz
  • 25W maximum input power rating
  • Vertical polarization
  • 50Ω impedance rating
  • 208mm x 166mm x 69mm approx. dimensions
  • >10dB cross polar discrimination
  • 3VDC to 15VDC supply voltage range
  • 20mA current consumption
  • IP69K ingress protection
  • IK10 impact protection
  • -50°C to +75°C operating temperature range

Gain Table

Chart - Amphenol Procom ProNexus Plus Antennas
Published: 2024-01-02 | Updated: 2025-02-21