Amphenol RF PFAS-Free BNC Interconnects
Amphenol RF PFAS-Free BNC Interconnects use environmentally friendly PEEK insulators instead of traditional PTFE ones. These PFAS-free BNC connectors and adapters serve as drop-in replacements for existing parts while delivering the same level of performance. These devices are manufactured with nickel-plated brass bodies and gold-plated brass or beryllium-copper contacts to maintain high durability, reliability, and signal integrity. These Amphenol RF connectors are ideal for applications in which PFAS restrictions are increasingly prevalent, including commercial kitchen equipment, food processing systems, industrial electronics, and broadcast equipment.
Features
- Drop-in replacement with similar outer body dimensions for products that currently use a Teflon insulator
- Standardized interface
- High-temperature resistance and low thermal deformation in demanding environments
- Minimal visual differences
- Comparable or improved performance
- Available connectors
- BNC straight plug PG-58
- BNC edge-mount jack connectors
- Available adapters
- BNC straight plug-to-BNC plug
- BNC straight bulkhead jack-to-BNC jack adapters
Applications
- Commercial kitchen equipment
- Food processing systems
- Industrial electronics
- Broadcast equipment
- Professional video equipment
- Closed-circuit TV (CCTV) security systems
- Test equipment
Specifications
- Up to 12GHz performance
- 3.2 dielectric constant
- 0.001 to 0.003 dissipation factor (1MHz)
- +160°C deflection temperature (264PSI)
- <0.02% moisture absorption (24 hours per ASTM D570)
PEEK Vs. PTFE Comparison Chart
Published: 2026-09-02
| Updated: 2026-09-14