Amphenol Times Microwave Systems Times-Protect Devices
Amphenol Times Microwave Systems Times-Protect Devices ensure the proper functioning and capability to protect critical and expensive RF equipment. These Amphenol surge protection devices address applications throughout the entire useful RF frequency range from DC with capability up to 6GHz. The product lineup includes an expansive range of options to fit a variety of design needs.Features
- Ensures proper functioning and capability to protect critical and expensive RF equipment
- Expansive range of options
- Supports RF frequency range from DC with capability up to 6GHz
- Fits variety of design needs
View Results ( 72 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| LP-STR-NFF | ![]() |
Connectorised Surge Protectors 800-2500MHz N type F/F |
| LP-GTV-SFM | ![]() |
Connectorised Surge Protectors DC-7000MHz GT SMA type F/M bi-directional 180V |
| LP-GTD | ![]() |
Surge Protection Accessories Gas Replacement Kit (90V/50W) for LP-GTR-D series |
| LP-18-240-NMH-X | ![]() |
Connectorised Surge Protectors DC-6000MHz GT N type M bi-directional, 180V, non-solder/crimp (fits LMR-240 cable) |
| LP-GTR-DFF | ![]() |
Connectorised Surge Protectors DC-2500MHz GT 716 DIN type F/F bi-directional, 90V (universal grounding bracket supplied) |
| LP-BTRW-NMS | ![]() |
Connectorised Surge Protectors 20-1000MHz DC Blocked GT N type M on surge, IP-67 weatherized |
| LP-GTR-DFF-23 | ![]() |
Connectorised Surge Protectors DC-2500MHz GT 716 DIN type F/F bi-directional, 230V (universal grounding bracket supplied) |
| LP-HBX-DFF | ![]() |
Connectorised Surge Protectors 100-700MHz DC Blocked, combiner filter based, 716 DIN type F/F |
| LP-STRL-NMP | ![]() |
Connectorised Surge Protectors 680-2200MHz N type Male on protected |
| LP-HBR-NMS | ![]() |
Connectorised Surge Protectors DC blocked (1.8-100MHz) 2kW (N male on surge side & N female protected side) |
Published: 2020-04-01
| Updated: 2024-08-05