Amphenol-Tuchel UL-Rated Industrial Plugs & Sockets

Amphenol-Tuchel UL-Rated Industrial Plugs and Sockets cover products up to 100A and 690V and are certified for applicable IEC and UL standards. These sockets offer high-quality, low-voltage devices that are part of the easy and safe product range for basic applications. The UL-Rated industrial plug sockets are used for connecting equipment in various applications where it needs to be possible to connect and disconnect. These sockets feature safety, reliability, and durability. Typical applications include data centers, industrial applications, food and beverage industries, infrastructure applications, construction sites, mines, and marine applications for the connection of reefer containers.

Features

  • Approved according to IEC 60 309-1, -2, -4
  • 16A to 100A current range
  • IP44 (splashproof), IP67 and IP69K (watertight)
  • Self-cleaning and calibrated to maintain accurate contact pressure, quality, and performance over time
  • Critical and safe and tough and safe products have stainless steel external screw
  • Clearly marked terminals
  • Interlocked receptacles for vertical mounting

Applications

  • Data centers
  • Industrial applications
  • Food and beverage industries
  • Infrastructure applications
  • Construction sites
  • Mines
  • Marine applications for the connection of reefer containers

Configuration Views

Amphenol-Tuchel UL-Rated Industrial Plugs & Sockets

Videos

View Results ( 28 ) Page
Part Number Datasheet Current Rating Number of Positions Voltage Rating IP Rating Mounting Angle Mounting Style Contact Gender Housing Colour Housing Material
2CMA100364R1000 2CMA100364R1000 Datasheet 60 A 200 V to 250 V IP67, IP69 Straight Free Hanging Male Blue Polybutylene Terephthalate (PBT)
2CMA100304R1000 2CMA100304R1000 Datasheet 20 A 3 Position 125 V IP67, IP69 Straight Free Hanging Male Yellow Polybutylene Terephthalate (PBT)
2CMA100313R1000 2CMA100313R1000 Datasheet 20 A 4 Position 200 V to 250 V IP67, IP69 Straight Free Hanging Female Blue Polybutylene Terephthalate (PBT)
2CMA100314R1000 2CMA100314R1000 Datasheet 20 A 4 Position 480 V IP67, IP69 Straight Free Hanging Male Red Polybutylene Terephthalate (PBT)
2CMA100315R1000 2CMA100315R1000 Datasheet 20 A 4 Position 480 V IP67, IP69 Straight Free Hanging Female Red Polybutylene Terephthalate (PBT)
2CMA100334R1000 2CMA100334R1000 Datasheet 30 A 4 Position 200 V to 250 V IP67, IP69 Straight Free Hanging Male Blue Polybutylene Terephthalate (PBT)
2CMA100335R1000 2CMA100335R1000 Datasheet 30 A 4 Position 200 V to 250 V IP67, IP69 Straight Free Hanging Female Blue Polybutylene Terephthalate (PBT)
2CMA100336R1000 2CMA100336R1000 Datasheet 30 A 45 Position 480 V IP67, IP69 Straight Free Hanging Male Red Polybutylene Terephthalate (PBT)
2CMA100337R1000 2CMA100337R1000 Datasheet 30 A 4 Position 480 V IP67, IP69 Straight Free Hanging Female Red Polybutylene Terephthalate (PBT)
2CMA100365R1000 2CMA100365R1000 Datasheet 60 A 4 Position 200 V to 250 V IP67, IP69 Straight Free Hanging Female Blue Polybutylene Terephthalate (PBT)
Published: 2024-04-16 | Updated: 2025-03-20