Amphenol Commercial TW Hybrid D-Sub Connectors
Amphenol Commercial TW Hybrid D-Sub Connectors come in various contact arrangements such as signal, power, shielded, high voltage, and fiber optics. These connectors feature mating interfaces according to MIL C24308, less than 5mΩ contact resistance, and endure temperatures up to 260°C. The TW Hybrid D-Sub connectors are supplied with screw-machined contacts fixed in the insulators. These connectors are suitable for use in commercial, medical, industrial, telecom, and any applications requiring optimization of space.Features
- Standard D shape connectors
- Mating interface according to MIL C24308
- Current rating of 7.5A for signal and maximum 40A for power
- Endures temperatures up to 260°C
- Contact resistance less than 5mΩ
- Up to 18 configurations of signal, power, and coax contacts
- Machined signal contacts are fixed in the insulator
- Metal shells for EMI
- Grounding dimples for plug
- UL #232356 Certified
- Inserts are made of flame-retardant thermoplastic
- Hybrids are available in signal/power/coaxial
- Variants with a comprehensive range of terminations
- Both socket and plug are available for each termination variant
- Ensures proper mating orientation
- Suitable for applications requiring high reliability
- Suitable for high-end applications
- Meets industry standards
- Supports various customer needs
Applications
- Commercial
- Medical
- Industrial
- Telecom
- Applications requiring optimization of space
Overview
Housing Arrangement
View Results ( 578 ) Page
| Part Number | Datasheet | Description | Contact Gender | Contact Material | Contact Plating |
|---|---|---|---|---|---|
| L17DM537425001 | ![]() |
D-Sub Contacts Inner SolderCup Ferrule ST Socket | Socket (Female) | Phosphor Bronze | Gold |
| L17DM53745201 | ![]() |
D-Sub Contacts 30-40A Crimp Straight Pin Hybrid | Pin (Male) | Brass | Gold |
| L177TSCH37SOL2RM8 | ![]() |
D-Sub Standard Connectors D-SUB | Socket (Female) | Gold | |
| L17DM53744217 | ![]() |
D-Sub Contacts D-SUB CONTACT | Socket (Female) | Phosphor Bronze | Gold |
| L177TWA7W2SEP3SV | ![]() |
D-Sub Mixed Contact Connectors A7W2 R/A Skt 20-40A Hybrid | Bronze | Gold | |
| L177TSEG09SOL2RM5 | ![]() |
D-Sub Standard Connectors D-SUB | Socket (Female) | Gold | |
| L177HDE15SD1CH4R | ![]() |
D-Sub High Density Connectors 15P Sz E Hi Density Skt Rear Insert 4-40 | |||
| L177HRAH26S | ![]() |
D-Sub High Density Connectors 26P Sz A Recpt Hsng Rear Insert 4-40 | |||
| L177RRDG50S | ![]() |
D-Sub Standard Connectors 50P Sz D Recpt Hsng Rear Insert M3 | Socket (Female) | Gold | |
| L177HRBH44S | ![]() |
D-Sub High Density Connectors 44P Sz B Recpt Hsng Rear Insert 4-40 |
Published: 2023-03-31
| Updated: 2023-04-18