Amphenol RF BNC Valox Connectors
Amphenol RF BNC Valox Connectors are isolated from the panel via a Valox housing to provide high performance in RF and microwave communications. They feature a proven, easy-to-use interlocking interface that integrates seamlessly into 50Ω and 75Ω systems. Amphenol RF BNC Valox Connectors are ideally suited for instrumentation, broadcasting, and network applications.Features
- Isolated from the panel via a Valox housing
- Provides high performance in RF and microwave communications
- Easy-to-use interlocking interface
- Integrates seamlessly into 50Ω and 75Ω systems
Applications
- Instrumentation
- Broadcasting
- Networks
View Results ( 15 ) Page
| Part Number | Impedance | Orientation | Isolation |
|---|---|---|---|
| 031-71047 | 75 Ohms | Right Angle | |
| 031-6575 | 50 Ohms | Right Angle | Isolated |
| 031-6576 | 50 Ohms | Right Angle | Isolated |
| 031-6577 | 50 Ohms | Right Angle | Isolated |
| 031-6578 | 50 Ohms | Right Angle | Non-Isolated |
| 031-6590 | 50 Ohms | Right Angle | Isolated |
| 031-70505 | 75 Ohms | Right Angle | Isolated |
| 031-70507 | 75 Ohms | Right Angle | Isolated |
| 031-71045 | 75 Ohms | Straight | Non-Isolated |
| 031-71046 | 75 Ohms | Right Angle | Isolated |
Published: 2013-05-30
| Updated: 2022-03-11