Amphenol Aerospace MIL-HD2 Next-Gen VITA 91 Connectors
Amphenol Aerospace MIL-HD2 Next-Gen VITA 91 Connectors are developed in alignment with the open group Sensor Open Systems Architecture™ (SOSA™) technical standard. These connectors provide a readily available and robust open architecture solution for tighter card pitches and chassis designs where space requirements and density are critical. The series is designed to achieve 56Gb/s PAM4 data rate requirements with a higher density of 1.8mm pitch. These connectors feature proprietary crosstalk-reducing technologies and show proven EMI and signal integrity advantages. Amphenol MIL-HD2 VITA 91 connectors show improved impedance matching and provide the complete solution to meet the next-gen performance level. These connectors are uniquely designed to meet high-density application requirements. Applications include radar, sensors, switches, integrated processors, surveillance, cyber defense, C5ISR, and low Earth orbit satellites.Features
- High density with 1.8mm pitch
- 4 differential and 8 column - SOSA aligned configuration
- Data rates scalable to 56Gb/s PAM4 to support system upgrades without costly redesigns
- Proprietary crosstalk-reducing technologies
- 15.7mil drill-compliant pin allows deeper back drilling
- Optimized footprints
- Shielded contacts mate before signal contacts, providing up to a 4mm minimum wipe
- Embedded capacitor available
- -40°C to +105°C operating temperature range
- 11 to 33 differential pairs per cm
- Proven EMI and signal integrity advantages
- Improved impedance matching
- Complete solution for unique customer requirements
- Enables hot plugging
- Meets high-density application requirements
Applications
- Radar
- Sensors
- Switches
- Integrated processors
- Surveillance
- Electronic warfare
- Cyber defense
- C5ISR
- Low Earth orbit satellites
Videos
Product Examples
Tools
The backplane installation tool is ideally used with 10-743053-001 connectors and the daughter installation tool is ideally used with 10-743053-002 connectors.
Published: 2023-03-21
| Updated: 2024-11-17