ams OSRAM OSLON® Optimal LEDs
ams OSRAM OSLON® Optimal LEDs are a family of LEDs with ams OSRAM’s chip technology, delivering significant performance upgrades. Offered in four colors for ease of design and flexibility for all horticulture spectrum needs. With Hyper Red (660nm), Deep Blue (450nm), Far Red (730nm), and Horti White options to select from both narrow spectrum and full spectrum solutions can be designed to meet all crop needs for greenhouses and vertical farms. The OSLON® Optimal strikes a perfect balance of performance and cost, with proven robustness, high reliability, and long lifetime.Features
- LEDs for Horticulture Lighting applications with a 1mm² chip inside
- Small 3.0mm x 3.00mm footprint allows for very compact clustering
- Flexible and efficient designs for professional top lighting and inter-lighting designs and vertical farming solutions
- Available in Hyper Red (660nm), Far Red (730nm), Deep Blue (450nm), and Horti White
Applications
- Horticulture lighting
- Architectural lighting
- Phototherapy
- Outdoor and industrial lighting
Published: 2022-05-25
| Updated: 2024-07-26