ams OSRAM AS7100_EVM Evaluation Kit
ams OSRAM AS7100_EVM Evaluation Kit evaluates the AS7100, an integrated automotive-qualified optical force sensing module. This AS7100 device is a low-noise, high-dynamic-range proximity detection solution that offers ultra-high displacement resolution of less than 1µm. The AS7100_EVM evaluation kit is mounted on a Daughter Board (DA) connected to the microcontroller board (EVM). Both PCBs are already mounted in the EVM housing, allowing a fast start of device validation. Typical applications include robotics, home and building automation, factory automation, smart surfaces, climate control buttons, intelligent signal displays, in-cabin sensing, smart appliances, and control knobs.
Features
- Evaluates the AS7100 integrated optical force sensor
- Allows a fast start of device validation
Applications
- Smart surfaces
- Steering wheel switches
- Seat and side mirror adjustment
- Key fobs
- Control knob
- Smart appliances
- Light switches and dimmers
- In-cabin sensing
- Intelligent signal displays
- Robotics
- Home and building automation
- Factory automation
- Appliances and tools
- Access control and security
Published: 2026-11-02
| Updated: 2026-11-02