ams OSRAM SYNIOS™ E1515 KW SIURA1.KD White LED

ams OSRAM SYNIOS™ E1515 KW SIURA1.KD White LED is designed for high-resolution local dimming LCD head-up display backlighting in automotive applications. This LED enables tight pixel pitch and a high contrast ratio. The KW SIURA1.KD white LED provides an extended color gamut with KSF phosphor technology in an ultra-compact 1.5mm x 1.5mm package. This LED features a reduced emission area and is suitable for secondary optics. The KW SIURA1.KD LED features a 5.5V dual-junction chip, reducing power consumption and enabling a high system efficacy of up to 127lm/W. This white LED is AEC-Q102-qualified and built to meet demanding automotive reliability requirements. Typical applications include Panoramic Head-Up Display (PHUD), head-up display, and LCD backlight.

Features

  • Volume emitter on Sapphire (AlInGaN) chip technology
  • 2B corrosion robustness class
  • 4kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM)
  • Colored silicone resin and SMD epoxy package
  • AEC-Q102 qualified
  • -40°C to +110°C operating temperature range

Applications

  • Panoramic Head-Up Display (PHUD)
  • Head-up display
  • LCD backlight

Chromaticity Coordinate Groups

ams OSRAM SYNIOS™ E1515 KW SIURA1.KD White LED

Dimension Diagram

Mechanical Drawing - ams OSRAM SYNIOS™ E1515 KW SIURA1.KD White LED
Published: 2026-07-09 | Updated: 2026-07-10