ams OSRAM LED ENGIN LuxiGen® LZ1-00UVH0 LED
ams OSRAM LED ENGIN LuxiGen® LZ1-00UVH0 LED offers a robust high-power ceramic package with an integrated glass lens. The LZ1-00UVH0 provides 367nm λpeak with 80° typical radiation. The ams OSRAM LZ1-00UVH0 LED is intended for entertainment, material processing, and medical lighting applications. The device implements UX:3 chip technology.Features
- Ceramic package with integrated glass lens
- UX:3 chip technology
- 80° typical radiation
- Color at λpeak = 367nm (ultraviolet (UV-A))
Applications
- Agriculture and horticulture
- Appliances and tools
- Entertainment
- Material processing
- Medical lighting
Specifications
- 1100mW to 1760mW total radiant flux
- -30°C to +85°C operating temperature
- -40°C to +125°C storage temperature
- 900mA forward current
- ESD sensitive device
- Not designed for reverse operation
Published: 2023-07-17
| Updated: 2023-10-04