Analog Devices Inc. ADA4570 Evaluation Kit
Analog Devices Inc. ADA4570 Evaluation Kit features PC Graphic User Interface (GUI), SDP, and EVAL-ADA4570SDZ board. The evaluation kit is composed of the EVAL-ADA4570SDZ board and a magnetic stimulus on a PCB mount. The AD4570 board can be interfaced to a computer via the EVAL-SDP-CS1Z (SDP-S) or the EVAL-SDP-CB1Z (SDP-B). This EVAL-ADA4570SDZ board features ADA4570 in an end of shaft magnet configuration. The evaluation board allows a detailed evaluation of the ADA4570 sensor where the software GUI demonstrates angular measurement and performs system-level calibration. The ADA4570 evaluation board provides access through a standard header for power and digital signals to the onboard ADC interface (AD7266). This allows evaluation of the ADA4570 with a user-preferred microcontroller platform and to start the system software development.Features
- Full-featured evaluation board for the ADA4570
- PC control in conjunction with the System Demonstration Platform (SDP):
- EVAL-SDP-CS1Z, SDP-S or EVAL-SDP-CB1Z, SDP-B
- PC software for data measurement and display
Kit Contents
- ADA4570 magnet stimulus:
- Dipole magnet
- Hand movable mounting
- EVAL-ADA4570SDZ evaluation board
ADA4570 END OF SHAFT MAGNETIC EVALUATION SYSTEM
Published: 2021-08-25
| Updated: 2023-03-16