Analog Devices Inc. ADAQ7769-1 24-Bit Data Acquisition (DAQ) μModule®

Analog Devices ADAQ7769-1 24-Bit Precision Data Acquisition (DAQ) μModule® is a system that encapsulates signal conditioning, conversion, and processing blocks into one system-in-package (SiP) design. This design enables rapid development of highly compact, high-performance precision DAQ systems.

The ADAQ7769-1 supports a wide range of single-ended input amplitudes, with a maximum unipolar range of 0V to +24V or 0V to -24V, or a bipolar range of ±16V, basing its flexibility on the PGA supply voltages. With eight programmable binary PGA gain settings and three pin-selectable AAF gain settings, ADAQ7769-1 offers additional system dynamic range and improved signal chain noise performance with input signals of lower amplitude. The input signal is fully buffered with a very low typical input bias current of 1pA. This feature allows easy input impedance matching and enables the ADAQ7769-1 to interface directly to sensors with high output impedance.

The Analog Devices ADAQ7769-1 has an operating temperature range of -40°C to +105°C. It is available in a 12mm x 6mm, 84-ball BGA package with 0.8mm ball pitch, making it suitable for multiple-channel applications. The device's footprint is eleven times smaller than that of the same solution using discrete components.

Features

  • Highly integrated data-acquisition solution
  • Wide input common-mode range with a maximum unipolar input range of +24V or -24V
  • Eight programmable binary gain options from 1V/V to 128V/V
  • Three pin-selectable AAF gain options of G = 1V/V, 0.364V/V, 0.143V/V
  • Fourth-order AAF with maximum flatness and linear phase, with full aliasing protection and 90dB typical rejection
  • Excellent device-to-device phase matching and drift
  • Combined precision AC and DC performance
    • Total system dynamic range up to 136dB
    • -113dB typical THD at 1kHz input tone, total gain = 1
    • 81dB typical DC CMRR at total gain = 1
    • 1pA (typ.) input bias current at +25°C
    • ±3.3ppm typical INL
    • 5ppm/°C maximum gain drift
    • ±0.5° maximum device-to-device phase mismatch at 20kHz
  • Programmable output data rate, filter type, and latency - linear phase digital filter options
    • Wideband low ripple FIR filter (256kSPS, 110kHz max input BW)
    • Sinc5 filter (1.024MSPS, 208.9kHz maximum input BW, 4µS maximum group delay)
    • Sinc3 filter (50/60Hz rejection)
  • Integrated LDO
  • Built-in supply decoupling capacitors
  • Configuration through pin strapping or SPI interface
  • Digital interface optimized for isolated applications
  • Suite of diagnostic check mechanisms
  • -40°C to +105°C operating temperature range
  • Available in a 12.00mm × 6.00mm 84-ball CSP_BGA package with a 0.80mm ball pitch, 11x footprint reduction versus a discrete solution

Applications

  • Universal input measurement platforms
  • Electrical test and measurement
  • Sound and vibration, acoustic and material science research and development
  • Control and hardware in loop verification
  • Condition monitoring for predictive maintenance
  • Audio tests

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADAQ7769-1 24-Bit Data Acquisition (DAQ) μModule®
Published: 2025-09-10 | Updated: 2025-10-01