Analog Devices Inc. ADMV8502 Digitally Tunable Band-Pass Filters
Analog Devices ADMV8502 Digitally Tunable Band-Pass Filters provide a digitally selectable frequency of operation. The filter center frequency (fCENTER) can be adjusted from 90MHz to 225MHz using an 8-bit value (256 states) incorporating a patented calibration technique. The typical 3dB bandwidth is 9%, and adjustability is ±2%. Insertion loss is typically 3.5dB, and the 20dB rejection is 17% away from fCENTER, ideally suited for minimizing system interferers.The ADI ADMV8502 tunable filter can be used as a smaller alternative to large switched filter banks and discrete component-based tunable filters, and the ADMV8502 supplies a dynamically adjustable solution in advanced communications applications.
Features
- Digitally tunable, octave, band-pass tuning
- 3dB bandwidth of 9% ± 2%
- Rejection (20dB) of 17% away from fCENTER
- Single-chip replacement for discrete filter banks
- Compact 10mm × 10mm LGA package
Applications
- Land mobile radios
- Test and measurement equipment
- Military radars, electronic warfare, and electronic countermeasures
- Satellite communications
- Industrial and medical equipment
Block Diagram
Published: 2024-05-07
| Updated: 2025-01-21