Analog Devices Inc. DC2014A, DC2821A, & DC2906A Demo for the LT8302

Analog Devices Inc. DC2014A, DC2821A, and DC2906A Demo Circuits are compact evaluation boards, each featuring a different example circuit based on the LT8302 Isolated Flyback Converter. These demo circuits showcase the high power density, high efficiency, and excellent regulation that is possible due to the high level of integration of the LT8302. Analog Devices Inc. DC2014A, DC2821A, and DC2906A Demo Circuits can be easily modified for different applications using pre-designed transformers.

Features

  • DC2014A
    • Micropower no-opto isolated flyback converter
    • 10V to 30V, 24V typical input voltage
    • 4.75V to 5.25V, 5V typical output voltage
    • 2.2A max output current @ VIN = 15V
    • 100mV output voltage ripple rating
    • 345kHz typical switching frequency
    • Efficiency
      • 80% @ VIN = 10V, IOUT = 2.2A
      • 84% @ VIN = 24V, IOUT = 2.2A
      • 84% @ VIN = 30V, IOUT = 2.2A
  • DC2821A
    • Compact isolated flyback converter with 65V/3.6A switch
    • 4V to 28V, 12V typical input voltage
    • 11.4V to 12.6V, 12V typical output voltage
    • 0.9A max output current @ VIN = 12V
    • 130mV output voltage ripple rating
    • Efficiency
      • 80% @ VIN = 5V, IOUT = 0.5A
      • 84% @ VIN = 12V, IOUT = 0.92A
      • 84% @ VIN = 24V, IOUT = 1.3A
  • DC2906A
    • Isolated Triple Output 5V/±15V Flyback Converter
    • 4.5V to 28.0V, 24.0V typical input voltage
    • Output Voltage:
      • 4.75V to 5.75V @ V01 (5V)
      • -16.3V to -14.3V @ V02 (-15V)
      • 14.3V to 16.3V @ V03 (15V)
    • 150mV output voltage ripple @ 15V
    • Efficiency
      • 82.8% @ VIN = 5V, Full Load
      • 86.5% @ VIN = 12V, Full Load
      • 85.3% @ VIN = 24V, Full Load

DC2014A Test Setup

Mechanical Drawing - Analog Devices Inc. DC2014A, DC2821A, & DC2906A Demo for the LT8302

DC2821A Test Setup

Analog Devices Inc. DC2014A, DC2821A, & DC2906A Demo for the LT8302

DC2906 Test Setup

Analog Devices Inc. DC2014A, DC2821A, & DC2906A Demo for the LT8302
View Results ( 3 ) Page
Part Number Datasheet Input Voltage Output Voltage Output Current
DC2014A DC2014A Datasheet 24 V 5 V 2.2 A
DC2821A DC2821A Datasheet 12 V 12 V 1.4 A
DC2906A DC2906A Datasheet 24 V - 15 V, 5 V, 15 V 100 mA, 400 mA
Published: 2019-11-22 | Updated: 2024-03-07