Analog Devices Inc. EVAL-AD5593RPMDZ PMOD-Compatible Evaluation Board

Analog Devices EVAL-AD5593RPMDZ PMOD-Compatible Evaluation Board is a flexible 8-channel, 12-bit, configurable ADC/DAC/GPIO with an on-chip reference and an I2C interface peripheral module. I2C PMOD peripheral connectors are included on many MCU or FPGA development boards. EVAL-AD5593RPMDZ can be connected directly to those systems. The board is a cost-effective alternative to the full-featured product evaluation boards, with terminal block connections and no extra signal conditioning.

Features

  • 8-channel, 12-bit ADC and DAC
  • Configurable output to DAC, ADC, and GPIO
  • Connectable to FPGA and MCU platforms
Published: 2019-11-25 | Updated: 2024-12-05