Analog Devices Inc. EVAL-ADE9430ARDZ Evaluation Board
Analog Devices Inc. EVAL-ADE9430ARDZ Evaluation Board is used in association with the STM32 NUCLEOF413ZH. The EVAL-ADE9430ARDZ allows a quick evaluation and prototyping of energy and Class S power quality measurement systems with the ADE9430. The ADI EVAL-ADE9430ARDZ Evaluation Board executes the ADSW-PQ-CLS Power Quality Library and application examples to simplify the implementation of larger systems.Features
- Energy and Class S power quality measurement evaluation board with ADE9430 multiphase energy and power quality monitoring IC
- 3-phase 4-wire, 3-phase 3-wire, or 3-wire single-phase measurements
- Direct interface with current output current transformers
- Up to 240Vrms nominal line neutral voltage measurement
- For use with the ADSW-PQ-CLS Power Quality Library
Required Equipment
- Micro USB cable
- Voltage channel interconnects
- ADSW-PQ-CLS Power quality library
Kit Contents
- STM32 NUCLEO-F413ZH
- EVAL-ADE9430ARDZ evaluation board
- Current transformers
Additional Resources
PCB Layout
Connection Diagram
Published: 2022-07-12
| Updated: 2023-04-28