Analog Devices Inc. MAX17335 Evaluation Kit

Analog Devices Inc. MAX17335 Evaluation Kit (MAX17335X2EVKIT#) is a fully assembled and tested surface-mount printed circuit board (PCB) that evaluates the standalone charger, fuel gauge IC with protector and optional SHA-256 authentication for 1-cell lithium-ion/polymer batteries. The MAX17335 EV kit includes the IC evaluation board with an integrated I2C interface and USB micro-B cable. Windows®-based graphical user interface (GUI) software is also available. The EV kit GUI software requires Windows 7 or a newer operating system.

Features

  • ModelGauge™ m5 algorithm
  • Charges, monitors, and protects a 1S battery
  • Full protection solution onboard for evaluation
  • Battery voltage (VBATT) range of +2.16V to +4.9V with default hardware
  • Input voltage up to 5.7V
  • -5A (discharge) to +2.56A (charge) default current range with 10mΩ sense resistor (higher currents can be supported by changing to a smaller sense resistor)
  • Two thermistor measurements
  • Onboard I2C communication interface with built-in MAXUSB interface
  • Windows 7 or newer compatible software
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • USB PPS and direct charging
  • Smart batteries and hybrid supercap batteries
  • Dual-screen smartphones and tablets
  • Hearables, wearables, and smartwatches
  • Medical devices, health, and fitness monitors
  • Handheld radios, computers, and accessories
  • Home/building automation, sensors, and cameras
  • Parallel battery AR/VR systems

Required Equipment

  • Lithium-ion/polymer cell
  • Voltage source/power supply
  • Load circuit
  • USB Micro B cable
  • PC with Windows 7 or newer windows operating system and USB port

Board Connections

Location Circuit - Analog Devices Inc. MAX17335 Evaluation Kit
Published: 2024-10-09 | Updated: 2024-10-17