Analog Devices / Maxim Integrated MAX96717 CSI-2 to GMSL™2 Serializers

Analog Devices MAX96717 CSI-2 to GMSL™2 Serializers accept video on a 4-lane MIPI CSI-2 interface and then outputs it on a GMSL2 serial link transceiver for transport over a coaxial cable. Simultaneously, the device sends and receives bidirectional control channel data via the same GMSL2 link. The GMSL2 link functions at a fixed rate of 3Gbps in the forward direction and 187.5Mbps in the reverse order.

The ADI MAX96717 Serializers are programmed through a local I2C interface or via the link from a matching deserializer. Data can be transported over low-cost 50Ω coax cables that fulfill the GMSL2 channel specification.

The MAX96717 offers flexible GPIO tunnels and register-programmed GPIO. Operation is specified over the automotive temperature range of -40°C to +105°C, and the MAX96717 is AEC-Q100 Grade 2 qualified.

Features

  • Automotive-grade high-speed link
    • Supports 19dB insertion loss at 1.5GHz
    • Auto adapt for changes in channel conditions
    • Operates -40°C to +105°C ambient
  • 4-Lane MIPI CSI-2 v1.3 input port
    • MIPI D-PHY v1.2 rated at 600Mbps/lane
    • Polarity flip and data-lane reassignment
    • Supports 4x virtual channels
  • Single GMSL2 output
    • 3Gbps in GMSL2 forward link-rate
    • 187.5Mbps reverse link-rate
  • Bidirectional control channel supports
    • 7x configurable GPIO
    • 1x I2C port, up to 1MHz
  • Reduce BOM and space savings
    • Tiny, 5mm x 5mm TQFN
    • Small Power over Coax (PoC)

Applications

  • Advanced Driver Assistance Systems (ADAS)
  • Surround View Systems (SVS)
  • Driver Monitor Systems (DMS)
  • Rear View Camera (RVC)
  • Systems with multiple synchronized cameras

Simplified Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX96717 CSI-2 to GMSL™2 Serializers
Published: 2023-08-31 | Updated: 2025-10-23