Analog Devices / Maxim Integrated MAX14915 Evaluation Kit
Analog Devices MAX14915 Evaluation Kit is designed to evaluate the MAX14915 high-side switch with extended diagnostics. This evaluation kit includes a GUI that allows individual control of eight high-speed switches through the high-speed SPI interface and receives diagnostic information. The GUI provides communication from a PC to the target device through a USB port and the USB2GPIO interface board.The MAX14915 evaluation kit features VDDOK indication, communication error indication, pin-addressable SPI communication, fast inductive load demagnetization, and a proven PCB layout. This evaluation kit has a MAX14915AFM+ installed in a 48-pin, 6mm x 6mm FC2QFN package.
Features
- Robust operation with a wide range of input voltages and load conditions
- VDDOK indication
- LED indication of channels status and fault conditions
- Fast inductive load demagnetization
- Open-wire, overload, undervoltage, overcurrent, and thermal shutdown fault conditions indication
- Supports Watchdog and SYNCH features
- Communication error indication
- Wide logic voltage range
- Pin addressable SPI communication
- Proven PCB layout
- Windows 10 compatible software
Block Diagram
Published: 2019-01-02
| Updated: 2023-04-24