Analog Devices / Maxim Integrated MAX17548EVKIT Evaluation Kit
Analog Devices MAX17548EVKIT Evaluation Kit is used to evaluate the MAX17548 devices and provides 5V/5A and 3.3V/10A at the outputs from a 6V to 42V input supply. The kit operates over the 4.5V to 42V range to provide only 3.3V output by connecting a shunt of JU4 at the 2-3 position to disable the 5V output. The Analog Devices MAX17548EVKIT is preset to operate at 350kHz for optimum efficiency and component size.Features
- 6V to 42V Input Range
- Output Rails: VOUT1: 5V/5A, VOUT2: 3.3V/10A
- 350kHz Switching Frequency
- Independent Enable Inputs
- Independent Adjustable Soft-Start Time
- Configurable Tracking Operation
- Selectable PWM/DCM Modes of Operation
- Selectable 180° Out-of-Phase/0° In-Phase Operation
- Selectable Current-Limit Threshold
- Independent PGOOD Outputs
- Overcurrent, Overvoltage, and Overtemperature Protection
- Proven PCB Layout
- Fully Assembled and Tested
Applications
- Computerized Numerical Control
- Distributed DC Power Systems
- Industrial Power Supplies
- Motion Control
- Programmable Logic Controllers
Published: 2017-10-04
| Updated: 2023-04-13