Analog Devices / Maxim Integrated MAX1836 & MAX1837 Step-Down Converters
Analog Devices MAX1836 and MAX1837 Step-Down Converters are high-efficiency step-down converters that provide a preset output voltage of 3.3V or 5V from supply voltages as high as 24V. By using external feedback resistors, the output voltage can be adjusted from 1.25V to VIN. An internal current-limited switching MOSFET delivers load currents up to 125mA (MAX1836) or 250mA (MAX1837). The unique current-limited control scheme, operating with duty cycles up to 100%, minimizes the dropout voltage (120mV at 100mA). Additionally, this control scheme reduces supply current under light loads to 12µA. High switching frequencies allow the use of tiny surface-mount inductors and output capacitors.The Analog Devices MAX1836 and MAX1837 Step-Down Converters are available in compact 6-pin SOT23 and TDFN packages, making them ideal for low-cost, low-power, space-sensitive applications.
Features
- 4.5V to 24V input voltage range
- Preset 3.3V or 5V output
- Adjustable output from 1.25V to VIN
- Output currents up to 125mA (MAX1836) or 250mA (MAX1837)
- Efficiency over 90%
- 12µA quiescent current
- 3µA shutdown current
- 100% maximum duty cycle for low dropout
- -40°C to +85°C operating temperature range
- Package options
- SOT23-6
- TDFN-EP-6
Applications
- 4mA to 20mA loop power supplies
- 9V battery systems
- Backup supplies
- Distributed power systems
- Handheld devices
- Industrial control supplies
- Notebook computers
- Tablets
Block Diagram
Typical Application Circuit
Pin Designations
Published: 2016-08-08
| Updated: 2023-04-18