Analog Devices Inc. MAX20419 Automotive PMIC for ADAS Applications

Analog Devices Inc. MAX20419 Automotive PMIC for ADAS Applications is a high-efficiency, 3-output, low-voltage DC-DC converter IC. The OUT1 boosts the input supply to 5V at up to 750mA. Two synchronous step-down converters operate from a 3.0V to 5.5V input voltage range and provide a 0.8V to 3.8V output voltage range at up to 3.6A. The boost converter achieves ±1.9%, and the buck converters achieve ±1.4% output error over load, line, and temperature range. The IC features a 2.2MHz fixed-frequency pulse-width modulation (PWM) mode for better noise immunity and load-transient response and a pulse-frequency-modulation mode (skip) for increased efficiency during light-load operation. The 2.2MHz frequency operation allows the use of all-ceramic capacitors and minimizes external components. Programmable spread-spectrum frequency modulation minimizes radiated electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads and make the layout a much simpler task for discrete solutions. Other features include soft-start and overcurrent / overtemperature protection. The Analog Devices MAX20419 also has several redundancies and diagnostic features for compatibility with ASIL-rated applications.

Features

  • Multiple functions for small-size
    • Synchronous 750mA boost converter
    • Fixed 5V output
    • Dual synchronous buck converters up to 3.6A, factory-configurable from 0.8V to 3.8V in 25mV steps
    • Programmable windowed watchdog
    • 3.0V to 5.5V operating supply voltage
    • 2.2MHz operation
    • Individual active-low RESET_ outputs
    • High-precision performance
      • ±1.9% output-voltage accuracy (OUT1)
      • ±1.4% output-voltage accuracy (OUT2, OUT3)
      • ±1.3% OV/UV monitoring (OUT1–OUT3, PV)
    • Excellent load-transient performance
  • Diagnostics and redundant circuits
    • ASIL-C compliant
    • Redundant reference
    • Fail-safe on open pins
    • Shorted pin detection active low-RESET1–RESET3
    • Input overvoltage detection
  • Robust for the automotive environment
    • Current mode, forced-PWM, and skip operation
    • Overtemperature and short-circuit protection
    • 24-pin (4mm x 4mm) TQFN with exposed pad
    • -40°C to +125°C automotive temperature range
  • AEC-Q100 qualified

Applications

  • ADAS
  • Infotainment
  • SOC power

Typical Operating Circuit

Analog Devices Inc. MAX20419 Automotive PMIC for ADAS Applications
Published: 2020-04-22 | Updated: 2024-05-14