Analog Devices / Maxim Integrated MAX2270xEVKIT Evaluation Kits

Analog Devices Inc. MAX2270xEVKIT Evaluation Kits provide a proven design to evaluate all of the MAX2270x family. The MAX2270x is a family of single-channel isolated gate drivers with ultra-high common-mode transient immunity (CMTI) of 300kV/µs (typ). Two identical channels (devices) are included in the evaluation kit. These channels demonstrate the tight part-to-part Propagation Delay matching of 2ns (max) over the -40°C to +125°C operating temperature range.

Two types of evaluation kits, MAX22701EVKIT and MAX22702EVKIT, are available to support variants with different B-side options, gate driver common pin GNDB (MAX22700), Miller Clamp pin (MAX22701), or adjustable under-voltage-lockout pin (MAX22702). Also, both ADI MAX2270xEVKIT Evaluation Kits support variants with different A-side options, Differential inputs (D versions), or a Single-Ended input with an enable pin (E versions). Both evaluation boards come with the narrow-body 8-pin SOIC package type.

The MAX22701EVKIT is fully assembled and tested, and comes populated with the MAX22701EASA+. This board also supports the MAX22701DASA+ but requires the user to replace U1 and U2.

Features

  • 2 evaluation kits to support 3 output options: GNDB, Miller Clamp, or adjustable UVLO
  • 2 input configurations: Single-ended with enable, or differential
  • 2 identical channels allowing propagation delay matching measurements
  • 2 calibration channels for precision propagation delay measurements
  • SMA connectors and terminal blocks for easy connection to external equipment
  • Wide power supply voltage range from 3V to 5.5V (A-side) and 13V to 36V (B-side)
  • Guaranteed up to 3kVRMS isolation for 60s
  • 40°C to +125°C temperature
  • Proven PCB layout

Test Setup

Chart - Analog Devices / Maxim Integrated MAX2270xEVKIT Evaluation Kits
Published: 2019-11-21 | Updated: 2023-05-04