Analog Devices / Maxim Integrated MAX32650FTHR Feather Board Evaluation Kit

Analog Devices MAX32650FTHR Feather Board Evaluation Kit is a platform for highlighting the MAX32650 ultra-low-power memory-scalable microcontrollers. The MAX32650 Ultralow Power Microcontrollers are designed for high-performance, battery-powered applications. Analog Devices MAX32650FTHR Feather Board Evaluation Kit features a Micro-SD card and USB 2.0 full-speed device interface. The MAX32650FTHR is Adafruit® feather board compatible.

Features

  • MAX32650 Arm® Cortex®-M4 processor with FPU
    • 120MHz Core speed
    • 3MB Internal flash, 1MB internal SRAM
    • 104µW/MHz Executing from the cache at 1.1V
    • 240Mbps SDHC/eMMC/SDIO/microSD Interface
    • SmartDMA provides background memory transfers with programmable data processing
  • Up to 105 GPIO
  • Battery connector and charging circuit
  • Micro-SD card interface
  • USB 2.0 full-speed device interface
  • MAX11261 6-Channel, 24-Bit, 16ksps, ADC
  • Adafruit® feather board compatible

Kit Contents

  • MAX32650FTHR# circuit board
  • MAX326325PICO JTAG debugger/programmer
  • Micro USB cables
  • SWD cable

Overview

Analog Devices / Maxim Integrated MAX32650FTHR Feather Board Evaluation Kit

Components

Analog Devices / Maxim Integrated MAX32650FTHR Feather Board Evaluation Kit

Pinout Diagram

Analog Devices / Maxim Integrated MAX32650FTHR Feather Board Evaluation Kit
Published: 2021-08-03 | Updated: 2023-04-18