Analog Devices Inc. MAX38907 Evaluation Kit
Analog Devices Inc. MAX38907 Evaluation Kit is used to evaluate the MAX38907 in a TQFN package. The MAX38907 is a low input voltage, high output current linear regulator. The kit operates over an input range of 0.9V to 5.5V and a bias voltage range from 2.7V to 20V. It provides a jumper-selectable output voltage range from 0.6V to 5.0V. Additionally, each output voltage selection can be adjusted ±5% for margining. The kit delivers up to 4A of current.Features
- Evaluates the MAX38907 IC in a 20-pin (5mm x 5mm) TQFN
- 0.9V to 5.5V input range
- 2.7V to 20V bias voltage to provide wider supply options
- 0.6V to 5.0V jumper selectable output voltage
- Up to 4A output current
- Proven 4-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Applications
- FPGAs and DSPs
- Medical, audio, and instrumentation
- Server μPs
- Portable cameras
- PLCs
- Base stations
Published: 2020-12-15
| Updated: 2024-08-05