Analog Devices / Maxim Integrated MAX40000EVKIT/MAX40001EVKIT Evaluation Kit

Analog Devices MAX40000EVKIT/MAX40001EVKIT Evaluation Kits are fully assembled and tested PC boards that evaluate the MAX40000 or MAX40001. The Analog Devices MAX40000/MAX40001 are single comparators with internal voltage references. The MAX40000EVKIT has a push-pull output, and the MAX40001EVKIT has an open-drain output. This evaluation kit has a MAX40000ANT12+ or MAX40001ANT12+ installed, operating off a VCC supply between 1.7V and 5.5V. The installed device has an internal reference voltage of 1.252V and has a wide -0.2V to +5.7V input voltage (VIN) range. 

These evaluation kits demonstrate the MAX40000ANT12+/MAX40001ANT12+ in an ultra-small, 1.1mmx0.76mm, 6-bump wafer-level package (WLP) with 0.35mm bump spacing. This evaluation kit can evaluate the entire family of MAX40000/MAX40001 comparators with 6-bump WLP options.

Features

  • -0.2V to VDD + 0.2 Input voltage range
  • 1.7V to 5.5V VDD range with internal reference
  • 1.252V, 1.66V, 1.94V, and 2.22V internal voltage reference options available (VDD min depends on the voltage reference option Note: Refer to the electrical characteristics table of the MAX40000 IC for more information on minimum VDD)
  • Configured to add external hysteresis
  • Evaluates 6-Bump WLP
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Cell phones
  • Electronic toys
  • Level detectors
  • Notebook computers
  • Portable medical instruments/wearables
  • Tablets and consumer accessories
Published: 2017-05-17 | Updated: 2023-04-21