Analog Devices / Maxim Integrated MAX4007x & MAX4008x Low Noise Amplifiers
Analog Devices MAX4007x and MAX4008x Low Noise Amplifiers are wide-band, low-noise, low-input bias current operational amplifiers. The amplifiers offer rail-to-rail outputs and single-supply operation from 2.7V to 5.5V. These low-noise amps draw 2.2mA of quiescent supply current per amplifier. The ADI MAX4007x and MAX4008x family of amplifiers offer ultralow distortion (0.0002% THD+N), low input voltage-noise density (4.2nV/√Hz), and low input current-noise density (0.5fA/√Hz). The low input bias current of 50fA (typ) and low noise (4.5nV/√Hz), together with the wide bandwidth, provides excellent performance for trans-impedance (TIA) and imaging applications.Features
- 4.2nV/√Hz at 30KHz low input voltage noise density
- 0.5fA/√Hz low input current noise density
- 0.3pA (typ.) low input bias current
- 0.00035% or -109dB THD+N (1kΩ load) low distortion
- Single-supply operation from +2.7V to +5.5V
- Input common-mode voltage range includes ground
- Wide bandwidth 42MHz
- Rail-to-rail output swings with a 1kΩ load
- Excellent DC characteristics (VOS ≤ 70μV)
- Available in a space-saving 6-SOT package
Applications
- Transimpedance amplifiers
- pH probes and reference electrodes
- ADC buffers
- DAC output amplifiers
- Low-noise microphone/preamplifiers
- Digital scales
- Strain gauges/sensor amplifiers
- Medical instrumentation
Functional Diagram
View Results ( 11 ) Page
| Part Number | Datasheet | Supply Voltage - Max | Output Current per Channel | GBP - Gain Bandwidth Product | SR - Slew Rate | CMRR - Common Mode Rejection Ratio | Ib - Input Bias Current | Vos - Input Offset Voltage | Supply Voltage - Min | Operating Supply Current | THD plus Noise | en - Input Voltage Noise Density | Gain V/V | In - Input Noise Current Density | Ios - Input Offset Current | PSRR - Power Supply Rejection Ratio |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MAX40078AUD+ | ![]() |
5.5 V | 50 mA | 10 MHz | 10 V/us | 90 dB | 260 pA | 30 uV | 2.7 V | 2.5 mA | 110 dB | 4.2 nV/sqrt Hz | 1 V/V | 0.5 fA | 150 pA | 120 dB |
| MAX40079AUT+T | ![]() |
5.5 V | 50 mA | 10 MHz | 10 V/us | 90 dB | 260 pA | 30 uV | 2.7 V | 2.5 mA | 110 dB | 4.2 nV/sqrt Hz | 1 V/V | 0.5 fA | 150 pA | 120 dB |
| MAX40077AUA+ | ![]() |
5.5 V | 50 mA | 10 MHz | 10 V/us | 90 dB | 260 pA | 30 uV | 2.7 V | 2.5 mA | 110 dB | 4.2 nV/sqrt Hz | 1 V/V | 0.5 fA | 150 pA | 120 dB |
| MAX40089AUA+ | ![]() |
5.5 V | 40 mA | 42 MHz | 10 V/us | 90 dB | 250 pA | 30 uV | 2.7 V | 2.5 mA | 110 dB | 4.2 nV/sqrt Hz | 5 V/V | 0.5 fA | 5 pA | 107 dB |
| MAX40078AUD+T | ![]() |
5.5 V | 50 mA | 10 MHz | 10 V/us | 90 dB | 260 pA | 30 uV | 2.7 V | 2.5 mA | 110 dB | 4.2 nV/sqrt Hz | 1 V/V | 0.5 fA | 150 pA | 120 dB |
| MAX40087AUT+T | ![]() |
5.5 V | 40 mA | 42 MHz | 10 V/us | 109 dB | 250 pA | 30 uV | 2.7 V | 2.5 mA | 114 dB | 4.2 nV/sqrt Hz | 5 V/V | 0.5 fA | 5 pA | 107 dB |
| MAX40089AUA+T | ![]() |
5.5 V, 2.75 V | 42 MHz | 10 V/us | 120 dB | 300 fA | 30 uV | 2.7 V, 1.35 V | 110 dB | 260 nV/sqrt Hz | 5 V/V | 0.5 fA | 100 fA | 120 dB | ||
| MAX40077AUA+T | ![]() |
5.5 V | 50 mA | 10 MHz | 10 V/us | 90 dB | 260 pA | 30 uV | 2.7 V | 2.5 mA | 110 dB | 4.2 nV/sqrt Hz | 1 V/V | 0.5 fA | 150 pA | 120 dB |
| MAX40087ANT+T | ![]() |
5.5 V | 42 MHz | 10 V/us | 120 dB | 260 pA | 30 uV | 2.7 V | 2.2 mA | 114 dB | 4.2 nV/sqrt Hz | 5 V/V | 0.5 fA | 150 pA | 120 dB | |
| MAX40079ANT+T | ![]() |
5.5 V | 42 MHz | 10 V/us | 120 dB | 260 pA | 30 uV | 2.7 V | 2.2 mA | 114 dB | 4.2 nV/sqrt Hz | 5 V/V | 0.5 fA | 150 pA | 120 dB |
Published: 2018-03-26
| Updated: 2023-04-12