Analog Devices / Maxim Integrated MAX40658EVKIT Evaluation Kit
Analog Devices MAX40658EVKIT Evaluation Kit is a fully assembled electrical demonstration kit to evaluate the MAX40658 and MAX40659 trans-impedance amplifiers. The MAX40658 evaluation kit provides an electrical interface to the IC that is similar, but not identical to a photodiode. The Analog Devices MAX40658EVKIT PCB comes with a MAX40658AETA+ 18.3kΩ trans-impedance device installed.Features
- Easy +3.3V Electrical Evaluation of MAX40658
- EV Kit Designed for 50Ω Interfaces
- -40°C to +85°C Temperature Range
- Evaluated 8-TDFN-EP MAX40658AETA+ Device
- Accommodates Easy-to-Use Components
- Proven PCB Layout
- Fully Assembled and Tested
Published: 2017-09-26
| Updated: 2023-04-13