Analog Devices / Maxim Integrated MAX41400 Evaluation Kit

Analog Devices MAX41400 Evaluation Kit is used to evaluate the MAX41400 low-power precision instrumentation amplifier. The MAX41400 features internal selectable gain from 10V/V to 200V/V. The kit can set different device gain with different jumper configurations. Analog Devices MAX41400 Evaluation Kit operates from a single supply voltage between 1.7V and 3.6V, or from dual supplies providing ±0.85V to ±1.8V.

Features

  • Single- or Dual-Supply Operation
  • Configurable Gain
  • Configurable Reference Voltage
  • Proven PCB layout
  • Fully Assembled and Tested

Videos

Published: 2021-01-15 | Updated: 2024-11-05