Analog Devices Inc. MAXM17633, MAXM17634, MAXM17635 Power Modules
Analog Devices Inc. MAXM17633, MAXM17634, and MAXM17635 Power Modules are a series of voltage regulator ICs and power modules. These devices enable cooler, smaller, and simpler power supply solutions. The MAXM17633, MAXM17634, and MAXM17635 feature an integrated controller, MOSFETs, compensation components, and an inductor. The modules operate from 4.5V to 36V input and deliver up to 2A output current.The ADI MAXM17633, MAXM17634, and MAXM17635 Power Modules are available in a low profile, compact 24-pin, 4mm x 4mm x 1.75mm, uSLIC™ package.
Features
- Easy to use
- Wide 4.5V to 36V input
- Adjustable 0.9V to 12V output (MAXM17635)
- Fixed 3.3V and 5V output versions (MAXM17633 and MAXM17634)
- 400kHz to 2.2MHz adjustable frequency with external clock synchronization
- ±1.2% feedback accuracy
- Up to 2A output current
- Internally compensated
- Ceramic capacitors
- High efficiency
- Selectable PWM, PFM, or DCM mode of operation
- Shutdown current as low as 2.8μA (typical)
- Flexible design
- Programmable soft-start and pre-bias startup
- Open-drain power good output (RESET Pin)
- Programmable EN/UVLO threshold
- Robust operation
- Hiccup overcurrent protection
- Overtemperature protection
- -40°C to +125°C ambient operating temperature, -40°C to +150°C junction temperature
- Rugged
- Complies with CISPR22(EN55022) Class B conducted and radiated emissions
- Passes drop, shock, and vibration standards: JESD22-B103, B104, B111
Applications
- Industrial control power supplies
- General-purpose point-of-load
- Distributed supply regulation
- Base station power supplies
- Programmable logic controller
- High voltage single-board systems
Videos
Block Diagram
Published: 2020-03-03
| Updated: 2024-04-30