Anderson Power Products SPEC Pak® Connectors
Anderson Power Products SPEC Pak® Connectors are designed to be used anywhere a rugged or waterproof high-power, signal, or ground interconnect solution is required. SPEC Pak stands for Sealed Power For Environmental Connections, and these connectors offer an IP68-rated shell to completely protect it against dust and immersion between 15cm and 1m. These connectors accommodate wiring from 24AWG to 10AWG with color-coded housing that is safe to touch. APP SPEC Pak Connectors are ideal for harsh environments, wind and solar power, transportation, marine applications, and more.Features
- Rugged and environmentally sealed shells
- IP68 protection
- High power in compact touch-safe housing
- Accommodates wiring from 24AWG to 10AWG
- Pins available in 3 lengths, enabling sequenced mating options
- 500 mating cycles
Applications
- Harsh environments
- Marine
- Wind power
- Solar power
- Lighting
- Transportation
- Pumps
- Ground support
- Machine tools
- Industrial automation
- Motors
Published: 2019-07-23
| Updated: 2023-05-23