Antenova Asper 2.4G / GNSS Antennas
Antenova Asper 2.4G/GNSS Antennas combine two separate antenna systems within a single flexible form factor. These dual antennas are designed for use with Wi-Fi® and BLUETOOTH® in positioning applications. The antennas maintain high performance with good isolation within the device while offering plug-and-play simplicity. Antenova Asper 2.4G/GNSS Antennas are available in three standard cable lengths. The series covers typical Bluetooth / Wi-Fi and GNSS bands: 2.4GHz to 2.5GHz / 1559MHz to 1609MHz. Applications include sports cameras, trackers, dashcams, portable devices, network devices, wearable devices, and MIMO systems.Features
- Dual antenna for 1559MHz to 1609MHz and 2.4GHz to 2.5GHz applications
- Wi-Fi, Bluetooth, GNSS
- Maintains high performance within device: designed For integration (DFI)
- 1.13mm diameter RF cable with IPEX MHF connector
- Self-adhesive mounted
- Quick integration minimizes the design cycle
- High performance
- Available in 3 standard cable lengths
Applications
- Sports cameras
- Trackers
- Dashcams
- Portable devices
- Network devices
- Wearable devices
- MIMO systems
Published: 2016-09-08
| Updated: 2022-03-11