Apacer Technology Inc. 8GB ECC DDR4 SDRAM UDIMM Memory Module
Apacer Technology Inc. 8GB ECC DDR4 SDRAM Memory Module is a 1024M x 72 DDR4 SDRAM (Synchronous DRAM) ECC DIMM. The D32.27245S.002 SDRAM, high-density memory module, consists of 9 pieces 1024M x 8-bits DDR4 synchronous DRAMs in FBGA packages and a 4K Bits EEPROM. The Apacer 8GB, ECC DDR4 SDRAM, offers 288-pins dual in-line memory designed for mounting into a connector socket.Features
- Functionality and operations comply with the DDR4 SDRAM datasheet
- Bank grouping is applied, and CAS to CAS latency (tCCD_L, tCCD_S) for the banks in the same or different bank group accesses are available
- Bi-directional differential data strobe
- 8-bit pre-fetch
- Burst Length (BL) switch on-the-fly BL8 or BC4 (Burst Chop)
- Supports ECC error correction and detection
- Per DRAM Addressability is supported
- Internal Vref DQ level generation is available
- Write CRC is supported at all speed grades
- DBI (Data Bus Inversion) is supported (x8)
- CA parity (Command/Address Parity) mode is supported
Specifications
- Support ECC error detection and correction
- On-DIMM thermal sensor
- 1024 words x 72 bits, 1 rank Organization
- Integrating 9 pieces of 8G bits DDR4 SDRAM sealed FBGA
- 288-pin Socket type dual in-line memory module (ECC DIMM) package
- Height 31.25mm, lead pitch 0.85mm (pin) PCB
- Serial Presence Detect (SPD)
- VDD = 1.2V (1.14V to 1.26V) Power supply
- VDDQ = 1.2V (1.14V to 1.26V)
- VPP = 2.5V (2.375V to 2.75V)
- VDDSPD = 2.2V to 3.6V
- 16 internal banks (4 Bank groups)
- CAS Latency (CL): 10, 11, 12, 13, 14, 15,16,17,18,19, 20, 21, 22, 24
- CAS Write Latency (CWL): 16, 20
- Support industrial temp ( -40°C~95°C )
- tREFI 7.8us at -40 °C ≤ TCASE ≤ 85°C
- tREFI 3.9us at 85 °C < TCASE ≤ 95°C
- Lead-free (RoHS compliant)
- Halogen free
- 30µ inch gold finger PCB
Published: 2021-06-02
| Updated: 2022-03-11