ArduSimple RTK Smart Antenna
ArduSimple RTK Smart Antenna is designed for easy, high-precision surveying and mapping tasks with millimeter-level accuracy. This antenna supports 3 primary modes, such as a rover configuration (default), a base station configuration, and a PPK workflow. The RTK smart antenna includes interfaces, such as ZED-F9P RTK receiver, USB, Bluetooth®, BLE, WiFi® (currently disabled), I2C, and Event. This antenna features a >12h built-in battery, 725g weight, and IP65 (waterproof) rating. Typical applications include survey, mapping, construction, farming, 3D scanning, and geofencing.
Features
- ZED-F9P:
- Centimeter-level precision:
- <1cm with a base station up to 35km
- <1cm with NTRIP up to 35km
- <4cm with SSR corrections
- <1.5m in standalone mode
- <0.9m standalone with SBAS coverage
- Update rate:
- 1Hz default
- Up to 10Hz with maximum performance
- up to 20Hz with reduced performance
- L1, L2 and E5b support multi band
- Start-up times:
- First position fix- 25 seconds (cold) and 2 seconds (hot)
- First RTK fix- 35 seconds (cold)
- Multifrequency and multiconstellation:
- L1C/A L2C GPS
- L1OF L2OF GLONASS
- E1-B/C E5b Galileo
- B1I B2I BeiDou
- L1C/A L2C QZSS
- WAAS, EGNOS, MSAS, GAGAN, and SouthPAN SBAS
- RAW data output in UBX format
- Base and rover functionality
- -40°C to 85°C operating temperature range
- Centimeter-level precision:
-
-
Applications
- Survey
- Mapping
- Construction
- Farming
- 3D Scanning
- Geofencing
Specifications
- GNSS receiver: dual band (L1+L2) u-blox ZED-F9P
- GNSS antenna: all band (L1+L2+L5+L6) + L-Band
- Included interfaces: USB, Bluetooth®, BLE, WiFi® (currently disabled), I2C, and Event
- USB power supply
- >12h of use built-in battery
- IP65 (waterproof) rated
Rover Mode
Published: 2026-04-07
| Updated: 2026-04-16