Advanced Energy / Artesyn DF150 160W Rugged AC-DC Power Supply

Advanced Energy / Artesyn DF150 160W Rugged AC-DC Power Supply is designed to meet MIL-STD-810H environmental requirements and MIL-STD-461G EMI/EMC requirements. This power supply is purpose-built for mission-critical applications and is engineered for environments where reliability is non-negotiable. The DF150 power supply features fanless operation with both conduction and convection cooling options to ensure silent, dependable performance under extreme conditions. This power supply supports advanced electronics in field-deployed systems. Incorporates a robust design that withstands altitude variations, humidity cycles, and rugged transport profiles, delivering power continuity during rapid maneuvers and extended missions. The DF150 power supply provides a secure, long-life power solution for ground applications demanding uncompromising durability and performance. 

Features

  • Designed to meet MIL-STD-810H environmental requirements
  • Designed to meet MIL-STD-461G EMI/EMC requirements
  • Fanless operation (conduction or convection cooled variants)
  • IP67 ingress protection
  • Over-voltage, over-current, and over-temperature protection
  • CE marking
  • 2 years warranty
  • CE mark (LVD+EMC+RoHS) safety
  • Compliance:
    • MIL-STD-461G EMI/EMC requirements
    • MIL-STD-810G environmental requirements
    • EMI Class B
    • EN 61000 immunity

Specifications

  • 160W total power
  • 90VAC to 132VAC/180VAC to 264VAC (nominal 115VAC/230VAC) input voltage range
  • 47Hz to 63Hz (nominal 50Hz/60Hz) frequency range
  • Hold up time of 16ms min for main output, 100% load
  • 90% min at 100% load, 25°C ambient efficiency
  • 27VDC output setpoint
  • 0A to 5.93A output current range
  • Isolation voltage:
    • 3000VAC input to output
    • 1500VAC input to ground
    • 500VDC output to ground
  • -46°C to +60°C operating temperature range

Mechanical Drawing

Mechanical Drawing - Advanced Energy / Artesyn DF150 160W Rugged AC-DC Power Supply

Mechanical Table

Advanced Energy / Artesyn DF150 160W Rugged AC-DC Power Supply
Published: 2026-08-31 | Updated: 2026-09-01