Asus NUC 15 Pro AI-Enabled Mini PCs
Asus NUC 15 Pro AI-Enabled Mini PCs are powered by the Intel® Core™ ultra processor, delivering unmatched speed and efficiency in a scratch-resistant matte-textured chassis. These sleek mini PCs include Intel Arc™ graphics for AI acceleration and stunning visual performance, with Intel® vPro® for enterprise-grade security and management. The NUC 15 Pro Mini PCs support up to 96GB dual-channel DDR5-6400 memory for seamless multitasking and high-speed workloads. These mini PCs offer PCIe Gen5 NVMe SSD, Gen4 expansion slots, advanced connectivity with Intel® Wi-Fi 7, BLUETOOTH® 5.4, and multiple high-speed USB 3.2 Gen2 ports.The NUC 15 Pro PCs connect up to four 4K displays via dual HDMI 2.1 and Thunderbolt™ 4 with DisplayPort 2.1 and USB4 compatibility. These PCs are ideal for small and medium business enterprises, retail, remote workers, education, traditional and smart classrooms, communication file sharing/virtual meetings, entertainment, and digital signage/kiosk/POS.
Features
- Powered by Intel® Core™ ultra processors (Series 2), delivering up to 99 platform TOPS and an 18% boost in performance gen-on-gen
- Supports up to 96GB dual-channel DDR5-6400 memory for seamless multitasking and high-speed workloads
- Features Intel® Arc™ Graphics for AI acceleration and stunning visual performance, with Intel® vPro® for enterprise-grade security and management
- Includes PCIe Gen5 NVMe SSD and Gen4 expansion slots for ultra-fast storage and flexibility
- Connects up to four 4K displays via dual HDMI 2.1 and Thunderbolt™ 4 with DisplayPort 2.1 and USB4 compatibility
- Offers advanced connectivity with Intel® Wi-Fi 7, BLUETOOTH® 5.4, and multiple high-speed USB 3.2 Gen2 ports
- Compact 0.48L design with tool-less chassis enables quick upgrades and effortless deployment
- Built for reliability with MIL-STD-810H certification, efficient cooling, and eco-friendly packaging for sustainability
Applications
- Small and medium business enterprises
- Retail
- Education
- Collaboration
- Remote workers
- Traditional and smart classrooms
- Communication file sharing/virtual meetings
- Daily tasks/entertainment
- Digital signage/kiosk/POS
Kit Contents
Overview NUC 15 PRO
Front & Rear View
View Results ( 12 ) Page
| Part Number | Frequency | Cache Memory | Dimensions | Power Consumption |
|---|---|---|---|---|
| RNUC15CRKU70000U | 1.5 GHz to 5.1 GHz | 24 MB | 117 mm x 112 mm x 37 mm | 120 W |
| RNUC15CRKI30000U | 1.2 GHz to 4.7 GHz | 10 MB | 4.6 in x 4.4 in x 1.45 in | 90 W |
| RNUC15CRHI30000U | 1.2 GHz to 4.7 GHz | 10 MB | 4.6 in x 4.4 in x 2.1 in | 90 W |
| RNUC15CRHV70000U | 1.7 GHz to 5.3 GHz | 24 MB | 4.6 in x 4.4 in x 1.45 in | 120 W |
| RNUC15CRHC50000U | 1.6 GHz to 4.8 GHz | 12 MB | 4.6 in x 4.4 in x 2.1 in | 120 W |
| RNUC15CRHU70000U | 1.5 GHz to 5.1 GHz | 24 MB | 4.6 in x 4.4 in x 2.1 in | 120 W |
| RNUC15CRHC70000U | 1.8 GHz to 5.2 GHz | 24 MB | 4.6 in x 4.4 in x 2.1 in | 120 W |
| RNUC15CRHV50000U | 1.8 GHz to 5 GHz | 18 MB | 4.6 in x 4.4 in x 2.1 in | 120 W |
| RNUC15CRKU50000U | 1.3 GHz to 4.9 GHz | 24 MB | 4.6 in x 4.4 in x 1.45 in | 120 W |
| RNUC15CRKV50000U | 1.8 GHz to 5 GHz | 18 MB | 4.6 in x 4.4 in x 1.45 in | 120 W |
Published: 2025-04-08
| Updated: 2025-04-23