Auer Signal ZDC LED Steady Beacon Modules

Auer Signal ZDC LED Steady Beacon Modules are designed for ECO40 modular signal towers and feature an IP66 high degree of protection. These beacon modules feature high luminosity, low power consumption, vibration resistance, and long service life. The ZDC beacon modules offer an impressive price-performance ratio and operate within the -30°C to 60°C temperature range.

Features

  • LED steady light beacon module for ECO40 modular signal tower
  • High-luminosity and maintenance-free LED steady light beacon
  • Reduced power consumption, resistant to vibrations, and long service life
  • IP66 and UL 4/4X/13 high degree of protection
  • Impressive price-performance ratio

Specifications

  • 0.003A leakage current
  • 100% duty cycle
  • -30°C to 60°C operating temperature range
Published: 2023-08-28 | Updated: 2023-10-25