Avery Dennison Low Insertion Fir Tree (LIFT™) Fasteners

Avery Dennison Low Insertion Fir Tree (LIFT™) Fasteners offer an ergonomically advanced design that provides low insertion force while maintaining high retention characteristics. These fasteners feature a unique LIFT flue geometry designed to meet automotive wire harnessing requirements. LIFT cable ties minimize line worker fatigue and outperform alternative fir tree and arrow-style fasteners. Avery Dennison LIFT Fasteners meet a wide range of OEM specifications, and they help keep components quiet and secure in various automotive applications.

Features

  • Ergonomically friendly
  • Low insertion force
  • High retention force
  • LIFT flute geometry
  • Reduces line worker fatigue
  • Proven reliability in the field
  • Durable, cleaner alternative to offset tape-on fasteners
  • Suitable for automotive applications

Specifications

  • <10lbf/44N insertion force
  • >40lbf/178N retention force
  • 6.2mm to 13mm nominal hole range
  • 3mm to 8.5mm maximum panel thickness
  • Available in straight 15mm offset and 25mm offset tie styles
  • Available with foam gasket

Assembled View

Mechanical Drawing - Avery Dennison Low Insertion Fir Tree (LIFT™) Fasteners
Published: 2025-08-05 | Updated: 2025-09-29