Avery Dennison Stud-Mount Ties

Avery Dennison Stud-Mount Ties are designed for bundling wires, hoses, and tubing and for attaching a bundle to a threaded stud. These ties fit over threaded bolts that protrude from a surface, with minimal insertion force but high removal force. The stud-mount ties are available in two options, including self-affixing and low-profile mount ties. The self-affixing ties require no additional fastening and are integrated with a high retention-to-insertion ratio for ergonomic compatibility. The low-profile options are ideal for applications where space is limited. Avery Dennison Stud-Mount Ties are ideal for automotive applications and are available in a variety of resins to meet T3 and T4 temperature profiles.

Features

  • Provides stability on bolts
  • Can be used in combination with low-profile mount ties
  • Can be inserted onto bolt sizes from 3mm to 9mm
  • Available in variety of resins to meet T3 and T4 temperature profiles
  • Low-profile, compact options
Published: 2025-08-11 | Updated: 2025-09-29