Axiomtek MANO566 Mini-ITX Motherboards

Axiomtek MANO566 Mini-ITX Motherboards integrate LGA1700 Socket 14th/13th/12th Gen Intel® Core™ processor, Intel® Q670E/R680E/H610E/H610, 2 HDMI, DisplayPort++, eDP, 2 GbE LAN, and HD audio. These motherboards include 1 x PCIe x16, 1 x M.2 Key E 2230, and 1 x M.2 Key B 3052/3042 expansion interfaces, and an Intel® UHD Graphics 700 series engine chipset. The MANO566 motherboards provide onboard TPM 2.0 or fTPM and 8-channel programmable input/output GPIO. These motherboards use quad independent displays for visual applications. The MANO566 motherboards operate within a temperature range of 0°C to +60°C and are available in 170mm x 170mm dimensions.

Features

  • 14th/13th/12th Gen Intel® Core™ desktop power
  • Next-gen DDR5 or cost-effective DDR4 flexibility
  • Quad independent displays for visual applications
  • Next-gen 2.5GbE high-bandwidth networking
  • Comprehensive wireless and storage expansion via M.2
  • Industrial-grade connectivity and hardware security

Specifications

  • Core system:
    • System memory:
      • 2 x 260-pin DDR4-3200 SO-DIMM, up to 64GB (PCB: V.A)
      • 2 x 262-pin DDR5-5600 SO-DIMM, up to 96GB (PCB: V.B)
    • Intel® Q670E/R680E/H610E/H610 chipset
    • 1 x M.2 Key M 2280 storage with support for NVMe
    • Expansion interface:
      • 1 x PCIe x16
      • 1 x M.2 Key E 2230
      • 1 x M.2 Key B 3052/3042
    • AMI BIOS
    • Lithium 3V/220mAH battery
    • Power input:
      • 24+8-pin ATX connector
      • Supports AT mode auto power-on
  • Display:
    • Intel® UHD Graphics 700 series engine chipset
    • Display interface:
      • 1 x DisplayPort++
      • 1 x eDP
      • 2 x HDMI
  • I/O:
    • External:
      • 2 x 2.5GbE LAN with Intel® I226-LM with wake-on-LAN and PXE Boot ROM supported (supports DDR4 Q670E/R680E SKUs; DDR5 R680E SKU)
      • 2 x 2.5GbE LAN with Intel® I226-V with wake-on-LAN and PXE Boot ROM supported (supports DDR4 H610E SKU; DDR5 Q670E/H610 SKU)
      • HD Codec audio as MIC-in/Line-out with Realtek ALC888S
      • 4 x USB 3.2
      • 2 x RS-232/422/485
    • Internal:
      • 2 x SATA-600
      • 4 x USB 2.0
      • 2 x RS-232/422/485 (for DDR4 version)
      • 2 x RS-232 (for DDR5 version)
  • Onboard TPM 2.0 or fTPM
  • 8-channel programmable input/output GPIO
  • 10% to 95% relative humidity (non-condensing)
  • 0°C to +60°C operating temperature range
  • 170mm x 170mm dimensions

Overview

Axiomtek MANO566 Mini-ITX Motherboards

Block Diagram

Published: 2026-10-08 | Updated: 2026-10-22