Azoteq IQS318 ProxFusion® ICs
Azoteq IQS318 ProxFusion® ICs are single-channel I2C (IQS318-100) / standalone (IQS318-101) inductive button applications without the long-term activation UI. These touch sensor ICs are configurable via external input pins, and on-chip calculations enable the IC to respond effectively in various use cases. The IQS318 sensor ICs feature automatic tuning, noise filtering, and debounce and hysteresis. These sensor ICs operate at a 1.71V to 3.5V supply voltage range and include low power consumption. Typical applications include snap buttons, backlight activation, wear detection, tamper switches, and general-use buttons/switches.Features
- Single channel I2C/standalone inductive button/single level trigger
- 1 (self)/2 (inductive) external sensor pad connection
- Built-in basic functions:
- Automatic tuning
- Noise filtering
- Debounce and hysteresis
- Built-in signal processing options:
- Single I2C touch/proximity output
- Single standalone touch output
- Design simplicity:
- Configurable channel sensitivity, sample period, threshold, and charge transfer frequency using external input pins
- One-time programmable settings for custom IC configuration (MOQs apply)
- I2C debugging interface with IRQ/RDY(up to fast plus -1MHz)
- 1.71V to 3.5V supply voltage range
Applications
- General-use button/switch
- Wear detection
- Backlight activation
- Tamper switch (release detection)
- Snap button
Functional Block Diagram
Published: 2024-06-11
| Updated: 2024-07-01