Banner Engineering DF-G1 General-Purpose Fiber Optic Amplifiers

Banner Engineering DF-G1 General-Purpose Fiber Optic Amplifiers are advanced sensors with dual digital displays for use with plastic and glass fiber optic assemblies. The easy-to-read displays show signal level and threshold simultaneously. Banner DF-G1 Fiber Optic Amplifiers offer response speeds as fast as 200µs. Models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration.

Features

  • Models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration
  • Easy-to-read dual digital displays simultaneously show signal level and threshold
  • Simple user interface ensures easy sensor set-up and programming
  • Expert TEACH and SET methods ensure optimal gain and threshold for all applications, especially low-contrast applications
  • IO-LINK models available
  • Models for detection of extraneous light sources available
  • Response speeds as fast as 200µs
  • Thermally stable electronics minimize warm-up drift and reduce the effect of side-by-side mounting of multiple fiber amplifiers
  • ECO (economy) display mode reduces amplifier power consumption by 25%
  • Crosstalk avoidance algorithm allows two fiber assemblies to operate in close proximity for many applications

Applications

  • Remote monitoring
  • Machine safety
  • Quality control
  • Low-contrast object detection

Videos

Published: 2025-02-11 | Updated: 2025-02-18