Banner Engineering WORLD-BEAM QS18U Ultrasonic Sensors
Banner Engineering WORLD-BEAM QS18U Ultrasonic Sensors with TEACH-mode programming offer a versatile, accurate, and effective solution for the toughest application challenges. The built-in temperature compensation allows the sensor to self-correct for environmental conditions and maintain the highest sensing accuracy under changing conditions. These miniature ultrasonic sensors use sound waves, not light, making them ideal for sensing through problematic clear materials. Banner Engineering WORLD-BEAM QS18U Ultrasonic Sensors are inherently impervious to color differences, high reflectivity, and glare, all of which are application challenges for photoelectrics.
Features
- Fast, easy-to-use TEACH-mode programming, no potentiometer adjustments
- Ultra-compact housing
- NPN or PNP discrete output
- Two bi-colored status LEDs
- Rugged encapsulated version for harsh environments
- Choose 2m or 9m unterminated cable, 4-pin M12 or 4-pin M8 QD connectors (either integral with 150mm pigtail)
- Configurable for normally open or normally closed operation
- Fast 15ms response time
- -20°C to +60°C operating temperature range
- Temperature compensation
Applications
- Senses liquids
- Senses clear objects
- Senses targets in dirty environments
Interactive Selector Guide
Additional Resources
Published: 2023-04-24
| Updated: 2026-08-18