Banner Engineering Q130RA R-GAGE® Radar Sensors
Banner Engineering Q130RA R-GAGE® Radar Sensors feature a frequency-modulated continuous waveform (FMCW) true-presence radar to detect moving and stationary objects up to 40m away. The sensors offer a 24° x 50° beam pattern with a single-sensing zone. The Q130RA series has a rugged IP67-rated housing to withstand harsh environments. The sensing function is unaffected by wind, rain/snow, fog, air temperatures, or light, making it suitable for various applications. The Banner Engineering Q130RA R-GAGE Radar Sensors provide easy setup and configuration of range, sensitivity, and output using Banner Radar Configuration Software and Pro Converter Cable.Features
- FMCW true-presence radar
- Detects moving and stationary objects
- Adjustable sensing field ignores objects beyond setpoint
- Unaffected by wind, rain/snow, fog, temperature, or light
- Rugged IP67 housing withstands harsh environments
- Easy setup and configuration of range, sensitivity, and output using Banner Radar Configuration Software and Pro Converter Cable
- Operates in ISM telecommunication band with no required special license
Specifications
- Bipolar outputs
- 24° x 50° radar beam pattern
- Detects objects containing metal, water, or similar high-dielectric materials
- Single sensing zone up to 40m
- 50ms response speed
- 5-pin M12 integral QD connection
- 24GHz operating frequency
- 50mA max output capability
- -40°C to +65°C operating temperature range
Radar Indicator Features
Sensing Range
Videos
Published: 2024-08-05
| Updated: 2024-08-14