Banner Engineering Q2X Series Miniature Photoelectric Sensors

Banner Engineering Q2X Series Miniature Photoelectric Sensors are miniature sensors that detect targets up to 3.3m away. These sensors sense targets such as dark totes, clear bottles, and shiny poly bags. The Q2X sensors can integrate into most control systems and access delay timers, measurement values, and advanced diagnostics via IO-link. These sensors consolidate one sensor family with a sensing modes array, including window mode, background suppression, and dual model in applications to solve critical challenges. The Q2X sensors are used in material handling, level measurement, and mobile robotic applications.

Features

  • Detect targets up to 3m away
  • Detect targets such as shiny poly bags, clear bottles, and dark totes
  • 10VDC to 30VDC supply voltage range
  • -20°C to 50°C operating temperature range
  • 100ms medium response speed
  • IP67 environmental rating
  • Miniature and lightweight
  • Offer multiple sense modes:
    • Background suppression
    • Window mode
    • Dual model
  • Q2XKLAF3IR-Q and Q2XKLAF3IR-Q5:
    • Class 1 IR laser emitter
    • PNP output
    • Remote configuration and monitoring available over IO-Link
    • Simple TEACH adjustment of cutoff distance
    • Enhanced immunity to fluorescent lights
    • 3000mm maximum sensing distance

Applications

  • Material handling:
    • End-of-arm tooling
    • Box, tote, and pallet detection
  • Mobile robotics:
    • Positioning
    • Package detection
  • Level measurement:
    • Bin fill
    • Hopper fill level
  • Reduce false jam detection
  • Accurate positioning in medical and scientific laboratories
  • Dark wafer presence detection
  • Streamline labeling process with a fixed-field sensor

Specifications

Banner Engineering Q2X Series Miniature Photoelectric Sensors

Application Examples

Banner Engineering Q2X Series Miniature Photoelectric Sensors

Interactive Selector Guide

Infographic - Banner Engineering Q2X Series Miniature Photoelectric Sensors

Videos

Published: 2024-03-06 | Updated: 2026-10-26