Banner Engineering T30RW R-GAGE Radar Sensors

Banner Engineering T30RW R-GAGE Radar Sensors use high-frequency radio waves from an internal antenna and detect high- and low-dielectric targets. These targets include high-dielectric targets such as metal or large amounts of water and lower-dielectric materials like wood, rock, or organic material. R-GAGE sensors can be configured with software, IO-Link, or remote input wires to sense objects up to a certain distance, overlooking objects beyond this distance. Additionally, these sensors can be taught a reference point to detect the presence or absence of an object. Banner Engineering T30RW R-GAGE Radar Sensors have redundant sealing that ensures they can survive even the harshest environments, including high-temperature, high-pressure washdown.

Features

  • FMCW radar detects moving and stationary objects
  • Adjustable sensing field
  • Easy setup and configuration of range, sensitivity, and output using the Banner Radar Configuration Software
  • Polypropylene sleeve on the barrel provides ample chemical resistance
  • Pulse Pro output to connect to a Banner light for direct visual feedback with no external controller
  • Common tank connection size for simplified installation
  • Radar configuration software, IO-Link, and remote teach for flexible setup
  • Sensing functions are immune to wind, fog, steam, and temperature changes and resistant to rain and snow
  • Compact, rugged IP67, IP69K housing withstands harsh environments

Specifications

  • T30RW-1515-KDQ-M40
    • M40 barrel thread type
    • 10VDC to 30VDC voltage range
    • Outputs
      • Dual discrete
      • Pulse Pro
      • IO-link
  • T30RW-1515-KIQ-M40
    • M40 barrel thread type
    • 10VDC to 30VDC voltage range
    • Outputs
      • Analog current (4mA to 20mA and 1 NPN/PNP discrete)
      • IO-link
  • T30RW-1515-KUQ-M40
    • M40 barrel thread type
    • 12VDC to 30VDC voltage range
    • Outputs
      • Analog voltage (0 to 10V or 0.5V to 4.5V, and 1 NPN/PNP discrete)
      • IO-link
  • T30RW-1515-KDQ-NPT 1.5
    • NPT 1.5" barrel thread type
    • 10VDC to 30VDC voltage range
    • Output
      • Dual discrete (NPN/PNP)
      • Pulse Pro
      • IO-link
  • T30RW-1515-KIQ-NPT 1.5
    • NPT 1.5" barrel thread type
    • 10VDC to 30VDC voltage range
    • Output
      • Analog current (4mA to 20mA and 1 NPN/PNP discrete)
      • IO-link
  • T30RW-1515-KUQ-NPT 1.5
    • NPT 1.5" barrel thread type
    • 12VDC to 30VDC voltage range
    • Output
      • Analog voltage (0V to 10V or 0.5V to 4.5V, and 1 NPN/PNP discrete)
      • IO-link

Indicators

Banner Engineering T30RW R-GAGE Radar Sensors
Published: 2024-04-18 | Updated: 2024-08-12