Bel Fuse 0651C/0651P Quick-Acting Fuses
Bel Fuse 0651C/0651P Quick-Acting Fuses offer a high cold resistance and a higher maximum power dissipation. These fuses cold resistance maintains their structure, functionality, and performance even under extreme cold conditions. The 0651C/0651P fuses handle more thermal energy without overheating. These fuses feature low breaking capacity and a designed glass tube body cartridge fuse. The 0651C/0651P fuses are lead and halogen-free and are RoHS compliant. Typical applications include power supplies, battery chargers, monitors, and adapters.Features
- Reference IEC standard 60127-2, sheet 2
- Wide operating temperature range
- Bulk and tape packing available
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- Halogen-free
- Lead-free
- RoHS compliant
Applications
- Power supplies
- Battery chargers
- Monitors
- Adapters
Mechanical Diagram
Published: 2024-11-07
| Updated: 2025-02-24